再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥844.2 (¥928.62) |
| 10+ | ¥643.76 (¥708.136) |
| 25+ | ¥617.6 (¥679.36) |
| 50+ | ¥591.43 (¥650.573) |
| 100+ | ¥564.48 (¥620.928) |
| 250+ | ¥537.53 (¥591.283) |
| 500+ | ¥511.6 (¥562.76) |
| 1000+ | ¥495.98 (¥545.578) |
製品情報
製品概要
The MC34932EK is a monolithic H-bridge Power IC, designed for any low voltage DC servo motor control application within the current and voltage limits stated in this specification. This device is powered by SMARTMOS technology. Each H-bridge in the 34932 is able to control inductive loads with currents up to 5.0A peak. RMS current capability is subject to the degree of heat sinking provided to the device package. Internal peak current limiting (regulation) is activated at load currents above 6.5A ±1.5A. Output loads can be pulse-width modulated (PWM-ed at frequencies up to 20kHz). A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller's A/D input. A status flag output reports under-voltage, over-current and over-temperature fault conditions.
- Automatic thermal back-off
- Real-time load current monitoring
- Design-in simplicity - Integrated H-bridge with charge pump, control, protection and four MOSFETs
- Output short-circuit protection (short to VPWR or GND)
- Over-current limiting (regulation) via internal constant-off-time PWM
- 120mΩ Typical RDS (ON) high efficiency
- Sleep mode with current draw <lt/>20μA
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ハーフ ブリッジ モーター ドライバ
4出力
-
54ピン
28V
85°C
-
0
WSOIC
ブラシ付き DC, ステッパー
5A
WSOIC
5V
-40°C
-
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書