さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥228,773.82 (¥251,651.202) |
製品概要
The MX-500SPT is a Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which 'senses' its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater; no external adjustment or equipment is required. It retains switchable dual port, 40W operation while introducing numerous new features in a new housing.
- Integrated Power Indication Meter display a Graphical & Numerical representation of power applied
- User programmable powersave mode: Time to enter powersave mode is adjustable from 10 to 120 minutes
- AC Ground Monitor detects power line ground failures and alerts the operator & shuts down the system
- Universal Power Supply automatically senses the Input line voltage and adjusts accordingly
- Compatibility with all MX products
- Greater Process Control with SmartHeat® Technology
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
Power supply, MX-PTZ precision tweezers, hand-piece with MX-W4PT Tip Saver, work stand and MX-RM3E soldering and rework hand-piece and WS1 sleeper work stand.
技術仕様
240V
40W
MX-500
0
-
MX-500P Power Supply, Tweezer Handpiece w/ Tipsaver Workstand, Solder & Rework Hand-piece, Workstand
UK
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書