さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥145,388.1 (¥159,926.91) |
製品概要
The MX-500S is a Soldering and Rework System has been reimagined, adding features and a new look to a bench top icon. The system utilizes SmartHeat® technology, wherein each cartridge is equipped with a self-regulating heater which senses its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater, no external adjustment or equipment is required. The MX-500 retains switchable dual port, 40W operation while introducing numerous new features in a new housing. A built -in net power meter which will display a graphical and numerical representation of the power applied to the cartridge. The time to enter PowerSave mode is adjustable from 10 to 120 minutes. The AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system.
- Integrated power indication meter
- User programmable PowerSave mode
- Ground fault interrupt
- Universal power supply
- Greater process control with SmartHeat® technology
- Reduced space requirements
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
Power supply, MX-RM3E Soldering and rework hand-piece with cartridge removal pad and WS1 Sleeper workstand.
技術仕様
240V
40W
MX-500
0
-
MX-500P Power Supply, MX-RM3E Solder & Rework Hand-piece, WS1 Sleeper Workstand
UK
MX-500S の代替製品
1 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書