製品情報
製品概要
The ASMT-YTB7-0AA02 is a high brightness tricolour PLCC-6 SMT LED Lamp, enabling it to be driven at higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the package's x-axis, these LEDs are suitable for indoor full colour display application. The black top surface of the LED provides better contrast enhancement. These LEDs are compatible with reflow soldering process.
- Black Top Surface
- LED Package with Diffused Silicone Encapsulation
- Using AlInGaP and InGaN Dice Technologies
- Compatible with Reflow Soldering Process
- JEDEC MSL 3 Standard
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
赤, 緑, 青
-
正方形
R 650mcd, G 1.9cd, B 384mcd
R 623nm, G 529nm, B 469nm
-
SMD
120°
R 20mA, G 20mA, B 20mA
R 2.1V, G 3.1V, B 3.1V
SMD RGB LED
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書