再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥22,129.45 (¥24,342.395) |
製品情報
製品概要
The VZ484801 is a 4-digit Preset counter/Rate meter made of black and robust plastic case housing. The compact preset counter can be used as preset counter and also as a rate meter. Three universal digital inputs are available (NPN/PNP/TTL) can be used with the most common pulse sensors. With the internal quadrature functionality or the external wiring of the user inputs a bidirectional counting could be relayed and displaced. One user input is also analogue in order to allow set-point modification by an external potentiometer. Due to the two different modes and the scaling features, the counter is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Two relay outputs
- 2-line LED display
- Input frequency up to 100kHz
技術仕様
10.2mm
230V
46mm
40°C
24V
46mm
0°C
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書