さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 3000+ | ¥150.9 (¥165.99) |
製品情報
製品概要
The RT9013-33GB is a 3.3V fixed output high-performance low-dropout (LDO) Linear Regulator offering extremely high PSRR and ultra-low dropout. The device quiescent current as low as 25μA, further prolonging the battery life. The device also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. The device consumes typical 0.7μA in shutdown mode and has fast turn-ON time less than 40μs. The other features include ultra-low dropout voltage, high output accuracy, current limiting protection and high ripple rejection ratio.
- 250mV at 500mA Low dropout
- Ultra-fast response in line/load transient
- Thermal shutdown protection
- Output only 1μF capacitor required for stability
- TTL-logic-controlled shutdown input
技術仕様
固定式
5.5V
3.3V
-
ポジティブ 出力
250mV
表面実装
5ピン
85°C
0
2.2V
1出力
3.3V
-
500mA
250mV
SOT-23
-40°C
3.3V 500mA LDO Voltage Regulators
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書