さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥324.08 (¥356.488) |
| 25+ | ¥288.25 (¥317.075) |
| 100+ | ¥252.42 (¥277.662) |
製品概要
MCP41HV51-103E/ST is a single digital potentiometer (8bit) with an SPI interface and volatile memory. The analogue power rail allows high voltage on the resistor network terminal pins. The analogue voltage range is determined by the V+ and Voltages. The maximum analogue voltage is +36V, while the operating analogue output minimum specifications are specified from either 10V or 20V. As the analogue supply voltage becomes smaller, the analogue switch resistances increase, which affects certain performance specifications. The device also has a Write Latch (active-low WLAT) function, which will inhibit the volatile wiper register from being updated (latched) with the received data until the (active-low) WLAT pin is low. This allows the application to specify a condition where the volatile wiper register is updated (such as zero crossing).
- Operating voltage range from 10 to 36VAC (analogue), 2.7 to 5.5VDC, 1.8 to 5.5VDC (DGND<gt/>V- + 0.9V)
- Single resistor network, SPI control interface
- 7Fh POR wiper setting, 255 number of RS, 256 number of taps
- Resolution is 256Taps (8bit, VL = 5.5V, TA = +25°C)
- Resistor network supply voltage is 36V max (delta voltage between V+ and V-, VL = 5.5V, TA = +25°C)
- Nominal resistance temperature coefficient is 50ppm/°C typ (TA = -40°C to +85°C)
- SPI Serial Interface (10MHz, Modes 0,0 and 1,1)
- Shutdown pin (SHDN, active low), terminal Control (TCON) register
- Write latch (WLAT active low) pin to control update of volatile wiper register (zero crossing)
- 14 lead TSSOP package, extended temperature range from -40°C to +125°C
技術仕様
10kohm
SPI
± 20%
5.5V
14ピン
100ppm/°C
125°C
-
0
シングル
リニア
1.8V
TSSOP
255
-40°C
Single 255-Tap Volatile Digital Pots
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書