さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,315.47 (¥2,547.017) |
| 10+ | ¥1,888.83 (¥2,077.713) |
| 25+ | ¥1,737.17 (¥1,910.887) |
| 100+ | ¥1,522.49 (¥1,674.739) |
製品概要
The RMW-35/12-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is specifically designed for use in a broad range of low-voltage applications. RMW is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined RMW also provides an environmental seal. RMW is a good choice for applications where maximum reliability and product performance and simplified installation are required. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components and specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to impact and abrasion
- Resistant to chemicals and moisture
- High shrink ratio to cover uneven substrate
- Fast easy installation with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
技術仕様
3:1
35mm
4ft
0.472"
架橋 PO (ポリオレフィン)
0
1.378"
黒
1.22m
12mm
RMW
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書