さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥61,999.29 (¥68,199.219) |
| 5+ | ¥54,249.38 (¥59,674.318) |
| 10+ | ¥52,959.23 (¥58,255.153) |
製品情報
製品概要
The EX-L200 series ultra-compact Laser Sensor with amplifier built-in. The series offers thru-beam type (3m/9.843ft), reflective type (4m/13.123ft), spot reflective type (300mm/11.811 inch) and convergent spot/line reflective type. The laser light source contributes to low current consumption, as it is approximately 5mA lower than a LED light source. The lead wire conductor’s thickness is increased to 0.15mm² from 0.1mm² of the conventional ultra-compact photoelectric sensor. The output operation switching input enables the switching of Light-ON or Dark-ON in one unit. This prevents ordering mistake and reduces the maintenance of spare parts.
- Minute object detection type
- Highly accurate detection
- Dependable technology yields high precision
- Incorporating a high-precision aspheric glass lens
- Small receiver aperture for precision detection
- Stable convergent distance sensing
- Easy beam-axis alignment
- Strong against water and dust with protection structure IP67
- Easy to use
- Sensitivity adjuster
- Switchable output operation
- M3 screw used for secure tightening
技術仕様
超小型 レーザー センサ
300mm
12V
デジタル - PNP
EX-L200 Series
12V
-
IP67
55°C
300mm
反射
PNP
24V
2m 4 x ワイヤー ケーブル
24V
-
-10°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書