さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,819.88 (¥8,601.868) |
| 5+ | ¥7,700.18 (¥8,470.198) |
| 10+ | ¥7,580.44 (¥8,338.484) |
| 20+ | ¥7,447.45 (¥8,192.195) |
製品情報
製品概要
The PT20 is a PowerTector Battery Guard with Green LED for programming and output indication. It is a solid state battery device that will monitor the source voltage and disconnect the equipment from the battery if the voltage falls below a pre-determined level. This can work to ensure that there is always sufficient voltage remaining in the battery to start a vehicle engine or ensure power is available for other critical applications. The total discharge of a lead acid battery can also cause damage to the cells significantly shortening the life of the battery. The PowerTector unit can also be set to disconnect equipment at a lower voltage that will still protect the battery from total discharge, while allowing for maximum battery usage. A timed version is also available which will disconnect automatically a set period after the ignition has been switched off. The 20A unit offer a simple inline system, usually wired to a specific piece of equipment.
- Alarm and disconnect delay feature
- Insulated 6.3mm push-on flat blade connectors
- Tie wrap to wiring (supplied)
- Over-current, overheat, transients and catastrophic protection
- 9 to 32VDC Input voltage range (automatic referencing)
- 2mA at 13.6V Typical quiescent current when shutdown (while running)
- <gt/>400Vrms between input, output and case Isolation
- IP65 Protection
技術仕様
車載用 装置
-
ソリッドステート バッテリー ガード
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書