再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥76,921.94 (¥84,614.134) |
製品情報
製品概要
The ES-571 is an Ethernet to Serial Device with 1-port software selectable as RS232, RS422/485 full-duplex or RS422 half-duplex and 2 Ethernet ports. It has removable screw terminals blocks for easy wiring, a slim 'end on' case and integral DIN-rail mount. The Ethernet switch allows daisy chaining of devices, to instantly upgrade infrastructure. Data transfer rates up to 1000000baud, coupled with 1Mbps line drivers deliver uncompromising performance. Industrial ES range provides simple instant networked serial ports in demanding environments. Serial port tunnelling allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply.
- Robust, slim design and integrated DIN-rail mount
- Odd, even, none, mark or space parity
- RTS/CTS, DSR/DTR and XON/XOFF flow control
- Removable, color-coded and number terminal blocks
- Simply daisy chain Ethernet connection through device
技術仕様
2ポート
10Mbps, 100Mbps
DIN レール
0
1 ポート
RJ45 x 2, 端子台
ES Series
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書