再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,108.29 (¥6,719.119) |
製品情報
製品概要
The module is designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, the BT740-SC module provide exceptionally low power consumption with outstanding Class 1 range via 18 dBm of transmit power. A broad range of Bluetooth profiles such as Serial Port Profile (SPP) and other vital features make the modules superior to other Bluetooth modules. Another integration advantage is the inclusion of a complete Bluetooth protocol stack with support for multi-point connections and numerous Bluetooth profiles, including Serial Port Profile (SPP), Human Interface Device profile (HID), and Health Device Profile (HDP). An integrated AT command processor interfaces to the host system over a serial port using an extensive range of AT commands. The AT command set abstracts the Bluetooth protocol from the host application, saving many months of programming and integration time.
- Bluetooth v2.1
- External antenna
- Comprehensive AT command set
- Bluetooth EPL
- Compact footprint
- Class 1 output - 18dBm
- UART interface with PIO, GPIO & ADC
- Industrial temperature range
- Multipoint capabilities with up to 7 simultaneous connections
技術仕様
Bluetooth 2.1
-87 dBm
-40 °C to 85 °C
0
クラス 1
3.3 V to 5 V
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Tunisia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書