さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,563.91 (¥9,420.301) |
| 5+ | ¥7,512.21 (¥8,263.431) |
製品情報
製品概要
The TEC305-12-UK is a lightweight professional Glue Gun with HOTMELT 190°, UK mains plug. Unrivalled reliability, ease of use and exceptional adhesive melt rate for a glue gun of this size. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service. Suitable for schools, colleges and out-workers where a safe, reliable glue gun is essential. Ideally suited to applications where small quantities of adhesive are required repetitively in product assembly, packaging and general use. Adjustable full-hand lever trigger for optimum comfort and metered shots. Narrow profile aids visibility, allowing molten glue to be placed with high accuracy.
- Reaches full operating temperature in just 5 minutes
- Glue output of over 750g (1-1/2lbs) per hour
- Fitted with eco efficient self regulating 20W (150W) heaters
- Illuminated ON/OFF switch
- Multifunctional detachable base stand includes a nozzle wrench
技術仕様
240V
20W
UK
12mm
-
0
技術文書 (1)
TEC305-12-UK の代替製品
1 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書