再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,229,564.07 (¥1,352,520.477) |
製品概要
The MRS-1100A Modular Rework System is an integrated convection rework system for the removal and reflow of BGA/CSP and SMT components. The MRS-1100A is comprised of a convection tool, a pre-heater, an adjustable tool holder, and a free-standing board holder to create a manually assisted rework system. A series of nozzles, targeting a variety of applications round out the product offering for this system. With standard features such as programmability, a digital display, program storage of up to 50 profiles, this system is not only versatile, but also easy and efficient to work with. A choice of board holders and accessories are available that make the system capable of handling multiple sizes of PCBs. The MRS-1100A allows you the choice of using either the embedded profiling capability that can be configured to operate at a fixed temperature, or a four-zone programming option. The unit also allows the temperature to be controlled either at the heat output (internal) or at the board (external). The "external" control function uses a thermocouple which can be placed on the board or a component.
- Digital display for repeatable temperature settings and profile control
- Automatic control of the pre-heater for simple operation
- Easy profile creation for operator repeatability
- Integrated vacuum pickup for easy component removal
- Hand held or tool holder mounted for operator comfort
- Manual mode for quick setup
- External thermocouple for process setup and verification
- Digital controlled airflow for repeatable results
- X, Y, Z, and Theta controls for component alignment
- Adjustable PCB holder for easy change outs
- Automatic vacuum lift off at the end of the cycle
- Password lockout of programmed profiles
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
HCT-1000 Programmable Handheld Convection Tool, PCT-1000 Programmable Pre-heater, ATH-1100A Adjustable Tool Holder, and BH-2000 Free-standing board holder
技術仕様
240V
600W
MRS-1000A
0
450°C
HCT-1000 プログラマブル 携帯型 対流 ツール, PCT-1000 プログラマブル プレヒーター, ATH-1100A 調整可能 ツール ホルダー, および BH-2000 自立型 ボード ホルダー
UK
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書