さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,929.83 (¥2,122.813) |
| 25+ | ¥1,856.91 (¥2,042.601) |
| 100+ | ¥1,813.53 (¥1,994.883) |
製品情報
製品概要
The AT28C256-15SU is a 256k high-performance Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 32768 words by 8-bit. Manufactured with advanced non-volatile CMOS technology, the device offers access times to 150 ns with power dissipation of just 440mW. When the device is deselected, the CMOS standby current is less than 200µA. The AT28C256 is accessed like a static RAM for the read or write cycle without the need for external components. The device contains a 64-byte page register to allow writing of up to 64-byte simultaneously. During a write cycle, the addresses and 1 to 64-byte of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA Polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin.
- Fast read access time - 150ns
- Automatic page write operation
- Internal control timer
- Fast write cycle times
- Low power dissipation
- Hardware and software data protection
- Data polling for end of write detection
- High reliability CMOS technology
- Endurance - 10⁴ or 10⁵ cycles
- Data retention - 10 years
- CMOS and TTL compatible inputs and outputs
- JEDEC approved byte-wide pinout
- Green product and no Sb/Br
技術仕様
256Kbit
パラレル
WSOIC
4.5V
表面実装
85°C
0
32K x 8ビット
5MHz
28ピン
5.5V
-40°C
256Kbit Parallel EEPROM
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書