さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥115.51 (¥127.061) |
| 25+ | ¥101.07 (¥111.177) |
| 100+ | ¥83.75 (¥92.125) |
| 3000+ | ¥76.16 (¥83.776) |
製品情報
製品概要
25AA02UIDT-I/OT is a 2k-Bit, 1.8V, 16-Byte page, SPI serial EEPROM with 32bit serial number with a preprogrammed, 32bit unique ID. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (active-low CS) input. Communication to the device can be paused via the hold pin (active-low HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
- Preprogrammed 32bit serial number, unique across all UID-family EEPROMs
- Clock frequency is 10MHz max (4.5V to 5.5V, TA = -40°C to +85°C)
- Operating current is 5mA max (VCC = 5.5V, FCLK = 10.0MHz, SO = Open, TA = -40 to +85°C)
- Standby current is 1µA max (active-low CS = VCC = 2.5V, Inputs tied to VCC or VSS, TA = +85°C)
- 256 x 8bit organization, write page mode, sequential read
- Internal write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = 1.8V to 5.5V)
- Block write protection : protect none, 1/4, 1/2 or all of array, 1.8 to 5.5V VCC range
- Power-on/off data protection circuitry, write enable latch, write-protect pin
- Endurance is 1ME/W cycles min (25°C, VCC = 5.5V), <gt/>200years data retention, <gt/>4000V ESD protection
- 6 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2Kbit
SPI
SOT-23
1.8V
表面実装
85°C
0
256 x 8ビット
10MHz
6ピン
5.5V
-40°C
2Kbit SPI Serial EEPROM
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書