さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,198.04 (¥5,717.844) |
| 5+ | ¥4,989.02 (¥5,487.922) |
| 10+ | ¥4,780 (¥5,258) |
| 25+ | ¥4,593.65 (¥5,053.015) |
| 50+ | ¥4,432.68 (¥4,875.948) |
| 100+ | ¥4,155.38 (¥4,570.918) |
製品概要
The HM-Zd series Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM connector line. The Z-PACK HM-Zd connector provides Z-PACK 2mm HM connector users with a migration path for serial switching applications from 3.125 to 10+Gbps. The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50mm (0.059 x 0.098 inch) row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.
- A modular connector system with a standard module size of 25mm
- Available in vertical and right angle press fit pin headers
- Available in right angle and vertical press fit receptacles
- Optimized footprint for improved electrical performance and ease of trace routing
- Pin header and receptacle have the exact same footprint to simplify PC board layout
技術仕様
HM-Zd
2.5mm
プレスフィット
1.5mm
すずめっき 端子
40端子
ヘッダー
4列
銅 ニッケル シリコン
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書