さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥129.54 (¥142.494) |
製品概要
The TISP6NTP2CDR-S is a quad forward-conducting P-gate high voltage ringing Thyristor SLIC Protector with twin commoned gates and a common anode connection. The thyristor cathode has a separate terminal connection. An antiparallel anode-cathode diode is connected across each thyristor. The buffer transistors reduce the gate supply current. The programmable overvoltage protector protects the two POTS line SLICs against overvoltage caused by lightning, AC power contact and induction. Positive overvoltage are clipped to common by forward conduction of the TISP6NTP2C antiparallel diode. Negative overvoltage is initially clipped close to the SLIC negative supply by emitter follower action of the buffer transistor. If sufficient clipping current flows, the thyristor will regenerate and switch into a low voltage ON-state condition. As the overvoltage subsides, the high holding current of the thyristor helps prevent DC latch-up.
- Independent tracking overvoltage protection for two SLICs
- Dual voltage-programmable protector
- Supports battery voltage down to -155V
- 5mA Maximum low gate triggering current
- 150mA Minimum high holding current (70°C)
- Specified 2/10 limiting voltage
- 0 to 70°C Temperature range
技術仕様
-
SOIC
15V
-
-
8ピン
SLIC 保護装置
2回路
-170V
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書