さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥51.86 (¥57.046) |
| 10+ | ¥36.47 (¥40.117) |
| 100+ | ¥31.61 (¥34.771) |
| 500+ | ¥29.82 (¥32.802) |
| 1000+ | ¥28.04 (¥30.844) |
製品情報
製品概要
The USBUF01W6 is an EMI Filter and Line Termination for USB upstream ports. The low-pass EMI analogue filter specification requires upstream ports to be terminated with pull-up resistors from the D+ and D- lines to Vbus. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. The filter provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standards.
- Integrated Rt series termination and Ct bypassing capacitors
- EMI/RFI noise suppression
- Required line termination for USB upstream ports
- High flexibility in the design of high density boards
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
USB アップストリーム および ESDを備えた 終端器 EMI フィルター
RC Pi フィルター
6ピン
0
2 データライン
SOT323
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書