さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,952.51 (¥2,147.761) |
| 10+ | ¥1,879.29 (¥2,067.219) |
| 25+ | ¥1,806.07 (¥1,986.677) |
| 50+ | ¥1,732.85 (¥1,906.135) |
| 100+ | ¥1,659.62 (¥1,825.582) |
製品情報
製品概要
The STM32F427VGT6 is a Microcontroller Unit, based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It incorporate high-speed embedded memories (Flash memory up to 2Mbyte, up to 256kbytes of SRAM), up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
- Up to 2MB of flash memory organized into two banks allowing read-while-write
- Up to 256+4kB SRAM including 64kB CCM data RAM
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 1.7 to 3.6V Application supply and I/Os
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- Low-power
- Sleep, stop and standby modes
- 2x12-bit D/A Converters
- 16 Stream DMA controller with FIFOs and burst support
- SWD and JTAG interfaces
- Up to 168 I/O ports with interrupt capability
- Up to 21 communication interfaces
- Advanced connectivity
- 8 to 14-bit Parallel camera interface up to 54Mbytes/s
- True random number generator
- CRC calculation unit
- 96-bit Unique ID
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F4 Series Microcontrollers
32ビット
1MB
LQFP
CAN, I2C, SPI, UART, USART, USB
16チャネル
1.8V
-40°C
表面実装
STM32F4
0
ARM Cortex-M4
180MHz
100ピン
82I/O
256KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書