さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,216.63 (¥2,438.293) |
| 10+ | ¥2,206.65 (¥2,427.315) |
| 25+ | ¥2,196.67 (¥2,416.337) |
| 50+ | ¥2,186.69 (¥2,405.359) |
| 100+ | ¥2,176.71 (¥2,394.381) |
製品情報
製品概要
The STM32F405RGT6W is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F4 Series Microcontrollers
32ビット
1MB
LQFP
CAN, I2C, SPI, UART, USART, USB
16チャネル
1.8V
-40°C
表面実装
STM32F4
0
ARM Cortex-M4
168MHz
64ピン
51I/O
192KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書