さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥946.29 (¥1,040.919) |
| 10+ | ¥748.61 (¥823.471) |
| 25+ | ¥698.38 (¥768.218) |
| 50+ | ¥670.84 (¥737.924) |
| 100+ | ¥643.29 (¥707.619) |
| 250+ | ¥618.98 (¥680.878) |
| 500+ | ¥616.1 (¥677.71) |
製品情報
製品概要
The STM32F373C8T6 is a 32-bit 64kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers one fast 12-bit ADC, three 16-bit sigma delta ADCs and two comparators, two DACs, a low-power RTC and 9 general-purpose 16-bit timers, two general-purpose 32-bit timers and three basic timers. It features standard and advanced communication interfaces two I²Cs, three SPIs, all with muxed I²Ss, three USARTs, CAN and USB. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- 12-channel DMA controller
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
- 96-bit Unique ID
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F3 Series Microcontrollers
32ビット
64KB
LQFP
CAN, I2C, SPI, UART, USART, USB
17チャネル
2V
-40°C
表面実装
STM32F3
0
ARM Cortex-M4F
72MHz
48ピン
36I/O
16KB
12ビット, 16ビット
3.6V
85°C
STM32
-
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書