さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,497.2 (¥1,646.92) |
| 10+ | ¥1,466.79 (¥1,613.469) |
| 25+ | ¥1,436.38 (¥1,580.018) |
| 50+ | ¥1,405.97 (¥1,546.567) |
| 100+ | ¥1,375.56 (¥1,513.116) |
| 250+ | ¥1,345.14 (¥1,479.654) |
製品情報
製品概要
The STM32F103VEH6 is a high density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 512kB and SRAM up to 64KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer three 12-bit ADCs, four general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN.
- 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Flexible static memory controller with 4 chip select
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 4 to 16MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- 12-channel DMA Controller
- Serial wire debug (SWD) and JTAG interfaces
- Cortex-M3 embedded trace macrocell™
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
- CAN interface (2.0B Active)
- USB 2.0 full speed interface
- 96-bit Unique ID
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F1 Series Microcontrollers
32ビット
512KB
BGA
CAN, I2C, SPI, USART, USB
16チャネル
2V
-40°C
表面実装
STM32F1
0
ARM Cortex-M3
72MHz
100ピン
80I/O
64KB
12ビット
3.6V
85°C
STM32
-
0
STM32F103VEH6 の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書