さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥4.38 (¥4.818) |
| 100+ | ¥3.57 (¥3.927) |
| 500+ | ¥3.42 (¥3.762) |
| 2500+ | ¥2.6 (¥2.86) |
| 6000+ | ¥2.57 (¥2.827) |
| 12000+ | ¥2.53 (¥2.783) |
製品概要
The LR1F10K is a Metal Film Fixed Resistor with superior quality metal film resistors with 1% tolerance and temperature coefficients down to 50ppm. Metal film resistors have excellent stability under load and severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Copper-tinned lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
- 350V at 600mW Power rating
技術仕様
10kohm
600mW
アキシャルリード型
金属皮膜
汎用
6.2mm
-55°C
-
LR Series
± 1%
350V
± 50ppm/°C
2.3mm
-
155°C
0
LR1F10K の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書