さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥32,765.53 (¥36,042.083) |
| 5+ | ¥26,965.09 (¥29,661.599) |
| 10+ | ¥26,425.79 (¥29,068.369) |
| 20+ | ¥25,886.49 (¥28,475.139) |
製品情報
製品概要
EL-WIFI-T is a Wi-Fi-enabled temperature data logger designed for remote environmental monitoring across a -20 to +60°C (-4 to +140°F) range. Once configured via USB during initial setup, the device connects to a local Wi-Fi network and wirelessly transmits readings to the EasyLog Cloud, where users can view live and historical data, configure alarm thresholds, set SMS or email notifications, link multiple sensors and manage user permissions from any internet-enabled device. If the Wi-Fi connection is interrupted, the logger continues to store readings internally and automatically upload them once communication is restored. With an accuracy of ±0.7°C, the EL-Wi-Fi-T delivers reliable measurements and can be positioned anywhere within Wi-Fi range, with coverage extendable using standard Wi-Fi extenders. The EasyLog Cloud Apps for Android and Apple devices make configuration and ongoing access straightforward, allowing continuous monitoring from virtually any location.
- Temperature data logging sensor with integrated display
- Easy sensor set-up using the free PC software application
- Wirelessly stream data to PC or Cloud via Wi-Fi
- View and analyse multiple sensors, including immediate graphing of historic data
- Selectable measurement scale °C / °F
- Operating temperature range from -20 to +60°C (-4 to +140°F)
- Configurable high and low alarms with indicator
- Low battery indicator, Wi-Fi connection indicator, signal strength indicator, IP55 rating
- 802.11b compliant
- Fully featured LCD segment display
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
温度
-
WiFi
EasyLog Series
1 チャネル
-
-
0
EL-WIFI-T の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書