再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,402.97 (¥2,643.267) |
| 10+ | ¥1,826.13 (¥2,008.743) |
| 25+ | ¥1,511.78 (¥1,662.958) |
| 50+ | ¥1,391.88 (¥1,531.068) |
| 100+ | ¥1,291.68 (¥1,420.848) |
製品情報
製品概要
The LPC4076FET180,551 is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
- Targeted to operate at up to 120 MHz CPU frequency.
- One eight-channel 12-bit ADC
- Two analog comparators
- Non-maskable Interrupt input.
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Dedicated DMA controller.
- Selectable display resolution
- Supports up to 24-bit true-colour mode.
- SD/MMC memory card interface
- Two external interrupt inputs configurable as edge/level sensitive
- One motor control PWM with support for three-phase motor control
- 256KB Flash
- 80KB SRAM
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
LPC Family LPC4000 Series Microcontrollers
32ビット
256KB
TFBGA
CAN, I2C, I2S, SPI, UART, USB
8チャネル
2.4V
-40°C
表面実装
LPC4000
0
ARM Cortex-M4
120MHz
180ピン
-
80KB
12ビット
3.6V
85°C
LPC
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書