さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥817,327.03 (¥899,059.733) |
製品概要
TCP2020 is a high-performance easy-to-use AC/DC current probe designed for use with a variety of oscilloscopes. The TCP2020 is designed for use with any instrument with BNC inputs and greater than 100kΩ input termination. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP2020 provides a maximum 20ARMS measurement range. This probe provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
- Easy-to-use and accurate AC/DC current measurements
- DC to greater than 50MHz bandwidth
- Core jaw diameter of 5mm (0.2")
- Accurately measures current levels as low as 10mA per division
- High accuracy with typically less than 1% DC gain error
- Split-core construction allows easy circuit connection
- Low noise and DC drift
- 20ARMS maximum current capability
- 100A peak pulse current capability
- 10mA/mV sensitivity
内容
TCP2020 AC/DC current probe, Instruction manual (English) (071-3002-xx), Probe ground lead – 6" length (196-3120-xx), Nylon carrying case (016-1952-xx), AC adapter (specify power plug option when ordering).
注意
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
技術仕様
BNC プラグ
20A
Tektronix TDS シリーズ オシロスコープ
0
電流 クランプ
10mA
-
TCP2020 の代替製品
2 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書