さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥641,324.45 (¥705,456.895) |
製品概要
TCP312A is an AC/DC current probe that supports DC - 100MHz, 30A DC. The TCPA300 amplifier, when used with TCP312A probes, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels. Status indicators provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50 ohm, non-compatible probe type. The TCP300 series AC/DC current measurement family is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (with TCA-BNC) or TekVPI (with TPA-BNC) interfaces, current measurements and calculations are simple and easy.
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Status indicators provide visual operating status and notification of potential error conditions
- Low DC drift and noise allows improved low-level current measurements
- 3rd party safety certification
注意
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
技術仕様
-
30A
Tektronix オシロスコープ
0
電流 クランプ
1mA
-
TCP312A の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書