さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥45.38 (¥49.918) |
| 10+ | ¥27.4 (¥30.14) |
| 100+ | ¥21.72 (¥23.892) |
| 500+ | ¥20.59 (¥22.649) |
| 1000+ | ¥17.02 (¥18.722) |
| 5000+ | ¥16.68 (¥18.348) |
| 10000+ | ¥16.61 (¥18.271) |
製品情報
製品概要
The NCV2904DR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3.0 or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuit protected outputs
- True differential input stage
- Low input bias currents
- Internally compensated
- Common-mode range extends to negative supply
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
- ±32VDC Input differential voltage
技術仕様
2チャネル
0.6V/µs
SOIC
汎用
2mV
表面実装
125°C
AEC-Q100
0
AEC-Q100
2 x アンプ
1MHz
3V ~ 32V
8ピン
-
-45nA
-40°C
-
0
SOIC
1MHz
0.6V/µs
NCV2904DR2G の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書