再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,096.88 (¥4,506.568) |
製品情報
製品概要
The FRDM-KL26Z is a freedom development platform for Kinetis MKL26Z128VLH4 microcontroller. The freedom development platform is a set of software and hardware tools for evaluation and development. It’s ideal for the rapid prototyping of microcontroller based applications. The freedom KL26Z hardware (FRDM-KL26Z) is a capable and cost effective design featuring a Kinetis L series microcontroller, the industry’s first microcontroller built on the ARM Cortex-M0+ core. The FFRDM-KL26Z can be used to evaluate the KL16 and KL26 Kinetis L series devices. It features a KL26Z128VLH4, a device boasting a maximum operating frequency of 48MHz, 128KB of flash, a full speed USB controller and numerous analogue and digital peripherals. This board features the open standard embedded serial and debug adapter known as OpenSDA. The OpenSDA is an open standard serial and debug adapter. It bridges serial and debug communications between a USB host and an embedded target processor.
- Capacitive touch slider, FXOS8700CQ magnetometer and accelerometer, tricolor LED
- Easy access to microcontroller I/O
- Sophisticated OpenSDA debug interface
- Mass storage device flash programming interface (default)
- P&E multilink interface provides run control debugging and compatibility with IDE tools
- OpenSDA debug interface
- Battery ready, power measurement access points
- Form factor compatible with Arduino R3 pin layout
- Flexible power supply options, USB, coin cell battery, external source
- No tool installation required to evaluate demo applications
内容
FRDM-KL26Z freedom board, Quick reference card.
注意
The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.
技術仕様
NXP
Kinetis - KL2
Cortex-M0+
Dev Board KL26Z
0
32ビット
ARM
KL26Z
-
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書