さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,681.67 (¥2,949.837) |
| 10+ | ¥2,127.51 (¥2,340.261) |
| 25+ | ¥1,988.87 (¥2,187.757) |
| 50+ | ¥1,912.75 (¥2,104.025) |
| 100+ | ¥1,836.62 (¥2,020.282) |
製品概要
The MC9S08DZ60AMLH is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, an analog comparator, a can, 24-channel 12-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Multi-purpose clock generator (MCG)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- Loss-of-lock protection
- MSCAN - CAN protocol version 2.0 A, B
- Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
- 24 Interrupt pins with selectable polarity on each pin
- Hysteresis and configurable pull device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
技術仕様
S08 Family S08D Series Microcontrollers
40MHz
64ピン
54I/O
4KB
12ビット
5.5V
125°C
S08
-
0
HCS08
60KB
LQFP
CAN, I2C, SCI, SPI
24チャネル
2.7V
-40°C
表面実装
S08DZ
0
MC9S08DZ60AMLH の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書