製品概要
MC9S08QE32CLD is a 8bit Flexis QE MCU. The Flexis series of controller is the connection point of the NXP® controller continuum where 8- and 32bit compatibility become reality. The S08QE128 pushes the boundaries of the 8bit architecture performance with 128KB of flash, 24 analogue-to-digital converter (ADC) channels and delivering up 25MHz in bus frequency. The 32bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8bit S08QE128 device. They share a common set of peripherals and development tools, delivering the ultimate in migration flexibility. Applications include automotive, industrial, mobile, smart city, smart home.
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- New low-power run and wait modes, 6µs typical wake up time from stop mode
- Clock gating disables clocks to unused peripherals
- 2x serial communications interface (SCI)
- Flexible baud rate generator, double buffered transmit and receive
- Up to 70 GPIO (General Purpose Input/Output), one input-only and one output-only pin
- Low-voltage detection with reset or interrupt, selectable trip points
- Illegal op code detection with reset, flash block protection
- 48-pin QFN package
- Operating temperature range from -40 to 85°C
技術仕様
S08 Family S08QE Series Microcontrollers
50.33MHz
44ピン
36I/O
2KB
12ビット
3.6V
85°C
S08
-
0
HCS08
32KB
LQFP
I2C, SCI, SPI
10チャネル
1.8V
-40°C
表面実装
S08QE
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書