さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,207.16 (¥1,327.876) |
| 10+ | ¥781.01 (¥859.111) |
| 25+ | ¥738.88 (¥812.768) |
| 50+ | ¥696.75 (¥766.425) |
| 100+ | ¥670.83 (¥737.913) |
| 500+ | ¥644.9 (¥709.39) |
製品概要
The ACPL-339J-000E is a Dual-output Gate Drive Optocoupler interface with integrated DESAT detection, FAULT and UVLO status feedback, easy-to-use, intelligent IGBT. It is uniquely designed to support MOSFET buffer of various current ratings. It contains an AlGaAs LED and this LED is optically coupled to an integrated circuit having two power output stages with active timing control protection to prevent cross conduction in the external MOSFET buffer stage. An isolated open collector fault feedback to provide maximum design flexibility and circuit protection.
- Dual-output to drive external NMOS and PMOS buffer
- Active timing control to prevent cross conduction in MOSFET buffer
- IGBT De-saturation detection
- Configurable soft shutdown during fault
- Undervoltage lock-out protection (UVLO) with Hysteresis for positive and negative power supply
- 300ns Maximum propagation delay over temperature range
- -40 to 105°C Industrial temperature range
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
16ピン
-
SOIC
5kV
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書