さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,422.49 (¥3,764.739) |
製品情報
製品概要
The Amplimite HD-22 series hybrid and mixed styles Sub-miniature D Stacked PCB Connectors are designed for high temperature applications. These are members of the complete line of AMPLIMITE Sub-miniature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors. The versatility of the AMPLIMITE HD-20 line enables to select the stacked connector best suited for specific application. The hybrid and mixed styles combine a variety of sub-miniature D connector configurations into a single connector. This permits mixing signal speeds with a substantial reduction in pc board real estate. All AMPLIMITE stacked and mixed PCB connectors feature front metal-shells for EMI/RFI shielding, with housings made of thermoplastic material.
- Stacked PCB connectors save board real estate
- Wide choice of configurations available
- Front Metal-Shells for EMI/RFI shielding
- Plug connectors have built-in grounding indents
- Choice of 4-40 threaded insert or female screwlock mating hardware
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
- UL94V-0 Flammability rating
技術仕様
高密度
AMPLIMITE HD-22
DB
ケーブル マウント, パネル マウント
-
0
プラグ
44端子
圧着
-
鋼製 本体
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
製品コンプライアンス証明書