さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥205,861.86 (¥226,448.046) |
製品情報
製品概要
The ULINKPRO is a debug and trace unit that connects PC's USB port to target system. It allows to program, debug and analyze applications using its unique streaming trace technology. The ULINKPRO together with MDK-ARM, provides extended on the fly debug capabilities for Cortex-M devices. It is possible to control the processor, set breakpoints and read/write memory contents, all while the processor is running at full speed. High speed data and instruction trace are streamed directly to PC enabling to analyze detailed program behaviour.
- JTAG support for ARM7, ARM9 and Cortex-M
- Serial wire debug (SWD) support for Cortex-M
- Serial wire viewer (SWV) data and event trace for Cortex-M up to 100Mbit/s (Manchester mode)
- Instruction trace (ETM) for Cortex-M3 and Cortex-M4 up to 800Mbit/s
- Unique streaming trace direct to your PC, provides unlimited trace buffer
- JTAG clock speed up to 50MHz
- High speed memory read/write up to 1MB/sec
- Seamless integration with the Keil uVision IDE and debugger
- USB 2.0 high speed connection and USB powered (no power supply required)
- Support for 5V only devices using optional 5V adapter
内容
ULINKPRO USB-JTAG adapter, USB cable, 20 to 20 pin ribbon cable, 20 to 10 pin ribbon cable, 20 pin 0.05inch to 0.1inch adapter.
注意事項
Optional Isolation Adapter provides electrical isolation from the target system.
注意
ULINKPRO support is available in MDK 4.02 or higher. Optional Isolation Adapter provides electrical isolation from the target system.
技術仕様
デバッガ / プログラマ
ARM
ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable
-
ARM7, ARM9, Cortex
ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4
Unlimited breakpoints, Capture and analyze trace data
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Slovenia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書