さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,610.62 (¥1,771.682) |
| 10+ | ¥1,271.98 (¥1,399.178) |
| 25+ | ¥1,227.42 (¥1,350.162) |
| 50+ | ¥1,182.86 (¥1,301.146) |
| 100+ | ¥1,150.45 (¥1,265.495) |
| 250+ | ¥1,118.04 (¥1,229.844) |
製品概要
MC33887APVW is a monolithic H bridge power IC with load current feedback in 20 pin HSOP package. This device is an ideal choice for closed-loop DC motor control. It incorporates internal control logic, a charge pump, gate drive and low RDS(ON) MOSFET output circuitry. TheMC33887APVW is able to control inductive loads with continuous DC load currents up to 5A and with peak current active limiting between 5.2A and 7.8A. The load current feedback feature provides proportional (1/375th of load current) constant current output suitable for monitoring by microcontroller A/D input. This feature facilitates the design of closed loop torque/speed control as well as open load detection. A fault status output pin reports undervoltage, short circuit and overtemperature conditions. Applications include electronic throttle control (ETC), exhaust gas recirculation (EGR), turbo flap control, industrial and medical pumps and motor control.
- Operating voltage range from 5V to 28V
- Limited operation with reduced performance up to 40V
- Output on-resistance (RDS(ON)) of 120mohm
- TTL/CMOS compatible inputs
- PWM frequencies up to 10kHz
- Active current limiting
- Sleep mode with current drawn less than or equal to 50μA
- Operating temperature range from -40°C to 125°C
- Exhibit high impedance through two disable inputs
- Polarity control through two independent inputs
技術仕様
ハーフ ブリッジ モーター ドライバ
2出力
-
20ピン
28V
125°C
-
0
HSOP
ブラシ付き DC
5A
HSOP
5V
-40°C
AEC-Q100
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書