製品情報
製品概要
The FAN4931IP5X is a single Voltage Feedback Operational Amplifier with rail-to-rail input and outputs, CMOS inputs that consumes only 200µA of supply current, while providing ±33mA of output short-circuit current. This amplifier is designed to operate from 2.5 to 5V supplies. The common-mode voltage range extends beyond the negative and positive rails. The FAN4931 is designed on a CMOS process and provides 3.7MHz of bandwidth and 3V/μs of slew rate at a supply voltage of 5V. This amplifier operates and is reliable over a wide temperature range. The combination of extended temperature operation, low power, rail-to-rail performance and low voltage operation optimizes this amplifier for use in many industrial, general purpose and battery powered applications.
- Input voltage range exceeds the rails
- Output swing to within 10mV of either rail
- 200μA/amplifier Supply current
- 25nV/√Hz Input voltage noise
技術仕様
1チャネル
3V/µs
SC-70
電圧 フィードバック
8mV
表面実装
125°C
-
0
-
1 アンプ
3.7MHz
2.3V ~ 5.25V
5ピン
レール - レール 入力 / 出力 (RRIO)
5pA
-40°C
-
0
SC-70
3.7MHz
3V/µs
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書