さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥338.29 (¥372.119) |
| 10+ | ¥225.61 (¥248.171) |
| 25+ | ¥208.46 (¥229.306) |
| 50+ | ¥193.88 (¥213.268) |
| 100+ | ¥179.63 (¥197.593) |
| 500+ | ¥152.62 (¥167.882) |
製品概要
The 1282.1200 is a 1-fold Counterbore Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of Counterbore heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>4kV ESD protection
- Diagonal (45°) inject face
技術仕様
6.2mm
丸型
透明
1パイプ
パネル
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書