さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥354.31 (¥389.741) |
| 10+ | ¥236.29 (¥259.919) |
| 25+ | ¥218.33 (¥240.163) |
| 50+ | ¥203.06 (¥223.366) |
| 100+ | ¥188.14 (¥206.954) |
| 500+ | ¥159.85 (¥175.835) |
製品概要
The 1281.1001 is a 1-fold Vertical PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs. It is used in electronic products that call for light to be emitted from a panel that is positioned parallel to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of vertical light guides with round or rectangular displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>4kV ESD protection
技術仕様
7mm
丸型
透明
1パイプ
PC ボード
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書