さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥102.83 (¥113.113) |
| 10+ | ¥72.3 (¥79.53) |
| 100+ | ¥52.67 (¥57.937) |
| 500+ | ¥43.79 (¥48.169) |
| 1000+ | ¥40.67 (¥44.737) |
製品情報
製品概要
The SMB200CTP is a CLIPLITE® red transparent LED Lens produces up to 180° of viewing angle using 3mm low-profile LEDs. The CLIPLITE® lens utilizes striated lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non-diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. The CLIPLITE® lens helps to prevent IC failures caused by electrostatic discharge (ESD). Simply walking across a carpet can generate 10,000V. Introduction of this ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE® mounted LED helps to guard components from ESD up to 16kV while affording the LED physical protection. The CLIPLITE® low-profile, requires no assembly tools; just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polypropylene spacer
- High brightness
- ESD protection
- No tools required for installation
技術仕様
フレネル レンズ
0
4.83mm
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書