再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,832.59 (¥7,515.849) |
製品情報
製品概要
The XBee 868LP module was designed to provide a high performance, low power module at an extremely competitive price point. The XBee 868LP module can run either a proprietary DigiMesh® or point to multipoint networking protocol utilising a low power energy micro microcontroller and an Analog Devices ADF7023 transceiver, which offers industry leading interference blocking. The XBee 868LP operates between 863-870 MHz, making it deployable in several regions throughout the world including approved European countries and India by utilising a software selectable channel masking feature. The XBee 868LP is also the industry’s first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts, and automatically shifting to a new channel when interference is detected.
技術仕様
2.7V ~ 3.6V
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Cambodia, Kingdom of
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書