4 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥35,588.96 (¥39,147.856) |
製品情報
製品概要
EL-WIFI-TP is a external thermistor Wi-Fi temperature sensor. The EL-Wi-Fi-TP measures the temperature of the environment in which the probe is situated. Data is streamed wirelessly over any compatible Wi-Fi network and can be viewed on a PC using free software or on the EasyLog Cloud or App. To configure the sensor for use on a given wireless network, either connect it via USB to a PC running EasyLog Wi-Fi software on the network, or configure wirelessly using the EasyLog Cloud app on a mobile phone with access to the network. The sensor can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or EasyLog Cloud (max 30 days at 10 second sample interval).
- Thermistor probe temperature measurement range from -40 to +125°C (-40 to +257°F)
- Wirelessly stream and view data on the EasyLog Cloud, App or on a PC
- Easy sensor set-up using free PC software application
- View and analyse multiple sensors, including graphing of historic data
- Configurable high and low alarms with indicator
- Sensor memory stores all data even if Wi-Fi is temporarily disconnected
内容
Wi-Fi temperature probe data logging sensor, removable thermistor probe, Micro USB lead and wall bracket.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
サーミスタ プローブ
-
WiFi
EasyLog Series
1 チャネル
-
-
0
EL-WIFI-TP の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書