製品概要
TS922IDT is a rail-to-rail, high output current, BiCMOS dual operational amplifier. It is optimized and fully specified for 3V and 5V operations. This device has high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make this device an excellent choice for high-quality, low-voltage, or battery-operated audio systems. This device is stable for capacitive loads up to 500pF. It is used in applications such as line drivers and actuator drivers, portable speakers, instrumentation with low noise as key factor, multimedia systems and portable equipment's.
- Rail-to-rail input and output, low distortion
- ESD internal protection: 2kV, latch-up immunity
- Supply voltage range from 2.7V to 12V
- Input offset voltage is 3mV maximum at (VCC = 3V, VCC- = 0V, Vicm = VCC/2, Tamb = 25°C)
- Equivalent input noise voltage is 9nV/√Hz typical at (Tamb = 25°C)
- Input bias current is 15nA typical at (Vout = VCC/2, Tamb = 25°C)
- Gain bandwidth product is 4MHz typical at (RL = 600 ohm, Tamb = 25°C)
- Slew rate is 1.3V/μs typical at (VCC = 3V, VCC- = 0V, Vicm = VCC/2, Tamb = 25°C)
- Total supply current is 2mA typical at (no load, Vout = VCC/2, Tamb = 25°C)
- Operating temperature range from -40°C to 125°C, SO8 package
技術仕様
2チャネル
1.3V/µs
SOIC
高速
3mV
表面実装
125°C
-
0
-
2 x アンプ
4MHz
2.7V ~ 12V
8ピン
レール - レール 入力 / 出力 (RRIO)
15nA
-40°C
-
0
SOIC
4MHz
1.3V/µs
TS922IDT の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書