さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥446.35 (¥490.985) |
| 10+ | ¥337.27 (¥370.997) |
| 25+ | ¥327.26 (¥359.986) |
製品情報
製品概要
The MKL05Z32VLC4 is a 32-bit 48MHz ultra low-power Cortex-M0+ based Microcontroller Unit. The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM® Cortex®-M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices. The entry-level, small form factor microcontroller unit features shares the comprehensive enablement and scalability of the Kinetis family and energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques and zero wait state flash memory controller.
- System peripherals - COP Software watchdog, SWD debug interface and micro trace buffer
- Clocks - 32 to 40kHz crystal oscillator and multi-purpose clock source
- Human-machine interface - Low-power hardware touch sensor interface (TSI)
- Communication interfaces - One 8-bit SPI module, one low power UART module, one I²C module
- Analogue modules - 12-bit SAR ADC, analogue comparator (CMP) containing a 6-bit DAC
- Timers - 6-channel timer/PWM (TPM) and one 2-channel timer/PWM module
- Security and integrity modules
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Kinetis L Family KL0x Series Microcontrollers
32ビット
32KB
LQFP
I2C, SPI, UART
14チャネル
1.71V
-40°C
表面実装
KL0x
0
ARM Cortex-M0+
48MHz
32ピン
28I/O
4KB
12ビット
3.6V
105°C
Kinetis L
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書