さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥143.75 (¥158.125) |
| 10+ | ¥84.87 (¥93.357) |
製品情報
製品概要
The ICE2PCS01G is a standalone Power Factor Correction (PFC) Controller IC in continuous conduction mode (CCM) for active power factor correction converters. It is designed for converters in boost topology and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch ON and OFF the IC. The IC operates in the CCM with average current control and in DCM only under light load condition. The switching frequency is programmable by the resistor. Both compensations for the current and voltage loop are external to allow full user control. There is various protection features incorporated to ensure safe system operation conditions. The internal reference is trimmed to ensure precise protection and control level. The device has a fast start-up time with controlled peak start-up current.
- Ease of use with few external components
- Supports wide range
- Average current control
- VCC under-voltage lockout
- Cycle-by-cycle peak current limiting
- Output over-voltage protection
- Open loop detection
- Enhanced dynamic response
- Short start-up (SoftStart) duration
- Soft over-current protection
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
連続導通 モード
可変
25V
8ピン
285kHz
315kHz
150°C
-
0
95%
15mA
0
平均 電流
11.5V
SOIC
表面実装
250kHz
-40°C
-
0
SOIC
285Hz
450µA
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書