1,200 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,564.74 (¥3,921.214) |
| 5+ | ¥3,100.45 (¥3,410.495) |
| 10+ | ¥2,636.16 (¥2,899.776) |
| 50+ | ¥2,471.02 (¥2,718.122) |
| 100+ | ¥2,343.78 (¥2,578.158) |
製品概要
AFBR-2529Z is a DC to 50 megabaud versatile link fiber optic receiver for 1mm POF. The receiver consists of an IC with an integrated photodiode to produce a logic-compatible output. The receiver output is compatible with TTL logic families. The receiver is a 4-pin device, packed in versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduce voltage transient susceptibility.
- Integrated PIN diode and digitalizing IC with TTL output logic
- Up to 50meters distance with 1mm plastic optical fibre (POF)
- Supply current is 20mA typ at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Rise time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Input optical power (peak) (1mm POF) is +2dBm max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Optical spectrum range is 685nm max at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Operating temperature range of -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
650nm
50m
0
-
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書