1,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,391.8 (¥3,730.98) |
| 5+ | ¥3,048.26 (¥3,353.086) |
| 10+ | ¥2,704.72 (¥2,975.192) |
| 50+ | ¥2,525.45 (¥2,777.995) |
| 100+ | ¥2,346.18 (¥2,580.798) |
| 250+ | ¥2,166.91 (¥2,383.601) |
製品概要
The AFBR-1624Z is a Fibre Optic Transmitter, utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm Polymer Optical Fibre (POF). The transmitter input is compatible with TTL logic families. The transmitter operates any type of signal from DC up to 50Mbaud at distances up to 50m with 1mm POF. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.
- Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
- High voltage isolation
- Elimination of ground loops
- Reduces voltage transient susceptibility
- Integrated 650nm LED and driver IC with TTL input logic
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
650nm
50m
3.3V
50Mbaud
AFBR-16xxZ & AFBR-26x4Z/25x9Z
50Mbaud
21mA
-500mV
Vlink
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書