2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥255.52 (¥281.072) |
| 10+ | ¥186.97 (¥205.667) |
| 50+ | ¥168.27 (¥185.097) |
| 100+ | ¥153.53 (¥168.883) |
| 250+ | ¥144.45 (¥158.895) |
| 500+ | ¥138.97 (¥152.867) |
| 1000+ | ¥133.68 (¥147.048) |
| 2500+ | ¥130.72 (¥143.792) |
製品概要
The PCA9540BDP is a 2-channel I²C-bus Multiplexer controlled via the I²C-bus. The SCL/SDA upstream pair fans out to two SCx/SDx downstream pairs or channels. Only one SCx/SDx channel is selected at a time, determined by the contents of the programmable control register. A power-on reset function puts the registers in their default state and initializes the I²C-bus state machine with no channels selected. The pass gates of the multiplexer are constructed such that the VDD pin can be used to limit the maximum high voltage that is passed by the multiplexer. This allows the use of different bus voltages on each SCx/SDx pair, so that 1.8/2.5/3.3V parts can communicate with 5V parts without any additional protection. External pull-up resistors can pull the bus up to the desired voltage level for this channel. All I/O pins are 5V tolerant.
- Channel selection via I²C bus
- Low RON switches
- No glitch on power-up
- Supports hot insertion
- Low standby current
技術仕様
2:1
31ohm
TSSOP
-40°C
-
0
1回路
0
8ピン
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書