2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥260.19 (¥286.209) |
| 10+ | ¥193.2 (¥212.52) |
| 50+ | ¥176.06 (¥193.666) |
| 100+ | ¥157.26 (¥172.986) |
| 250+ | ¥146.93 (¥161.623) |
| 500+ | ¥142.25 (¥156.475) |
| 1000+ | ¥129.63 (¥142.593) |
| 2500+ | ¥123.87 (¥136.257) |
製品概要
The PCA9509DP is a level translating I²C-bus/SMBus Repeater enables processor low voltage 2-wire serial bus to interface with standard I²C-bus or SMBus I/O. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling the I²C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port-A allows a voltage range from 1.35V to VCC(B) 1V and requires no external pull-up resistors due to the internal current source. Port-B allows a voltage range from 3 to 5.5V and is overvoltage tolerant. Both port-A and port-B SDA and SCL pins are high-impedance when the repeater is unpowered.
- Active high repeater enable input
- Open-drain inputs/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
技術仕様
双方向
TSSOP
8ピン
5.5V
-
85°C
-
0
-
TSSOP
3V
-
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書