4,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥132.44 (¥145.684) |
| 10+ | ¥94.11 (¥103.521) |
| 100+ | ¥74.95 (¥82.445) |
| 500+ | ¥67.16 (¥73.876) |
| 1000+ | ¥63.89 (¥70.279) |
製品概要
The NX3DV2567GU is a four-pole double-throw (4PDT) Analog Switch optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at S makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4 to 4.3V. A low input voltage threshold allows pin S to be driven by lower level logic signals without significant increase in supply current ICC. This makes it possible for the NX3DV2567 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. It allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1 or from nY0 or nY1 to nZ.
- Low ON resistance for data path
- Very low ON resistance for supply path
- Break-before-make switching
- High noise immunity
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD 78B class II level A
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability
技術仕様
アナログ スイッチ
1.4V ~ 4.3V
XQFN
4チャネル
0.85ohm
-
表面実装
125°C
-
0
単一電源
0.85ohm
16ピン
6ohm
4PDT
-
-40°C
-
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書